MMBD1203, Диод: выпрямительный

Фото 1/3 MMBD1203, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.18 руб.
от 250 шт.16 руб.
от 1000 шт.12.11 руб.
Добавить в корзину 10 шт. на сумму 270 руб.
Номенклатурный номер: 8020607332
Артикул: MMBD1203

Описание

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.

Технические параметры

Configuration Dual Series
Forward Current 200(mA)
Forward Voltage 1.1(V)
Maximum Forward Current 200(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOT-23
Packaging Tape and Reel
Peak Forward Voltage 1.1(V)
Peak Non-Repetitive Surge Current 2(A)
Peak Rep Rev Volt 100(V)
Peak Reverse Current 0.05(uA)
Peak Reverse Recovery Time 4(ns)
Pin Count 3
Power Dissipation (Max) 350(mW)
Product Depth (mm) 1.3(mm)
Product Height (mm) 0.94(mm)
Rad Hardened No
Rev Curr 0.05(uA)
Rev Recov Time 4(ns)
Diode Configuration Series
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Peak Non-Repetitive Forward Surge Current 2A
Peak Reverse Repetitive Voltage 100V
Rectifier Type General Purpose
Brand: onsemi/Fairchild
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 0.05 uA
Manufacturer: onsemi
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: MMBD1203_NL
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 4 ns
Series: MMBD1203
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 100 V
Вес, г 0.031

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов