A1250LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED BI-POLAR SWITCH

A1250LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED BI-POLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.320 руб.
от 100 шт.278 руб.
от 500 шт.216.40 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8020630163
Артикул: A1250LLHLT-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -10 G to 25 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: ZLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -25 G to 10 G
Series: A1250
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 1116 КБ