IMBA-Q471-R10, Single Board Computers ATX motherboard supports LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium proc

IMBA-Q471-R10, Single Board Computers ATX motherboard supports LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium proc
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 870 руб.
от 5 шт.89 010 руб.
Добавить в корзину 1 шт. на сумму 96 870 руб.
Номенклатурный номер: 8020630416
Артикул: IMBA-Q471-R10
Бренд: IEI

Описание

Embedded Solutions\Computing\Single Board Computers
IMBA-Q471 ATX Motherboard

IEI Technology IMBA-Q471 ATX Motherboard supports 10th/11th Gen. LGA1200 Intel® Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. With increased I/O capacity and DDR4-2933 memory support, these processors deliver the performance required to consolidate industrial multiple workloads. This motherboard provides enhanced CPU and graphics performance, enhanced connectivity, multiple expansions, and data protection. IEI Technology IMBA-Q471 ATX Motherboard is ideal for industrial automation, medical equipment, automated test equipment, edge computing, and machine vision.

Технические параметры

Brand: IEI
Chipsets: Intel Q470/Q470E
Core: Celeron, Core i3/i5/i7/i9, Pentium
Form Factor: ATX
Frequency: 2.93 GHz
Manufacturer: IEI
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 32 GB
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Processor Brand: Intel
Processor Type: Celeron, Core i3/i5/i7/i9, Pentium
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 1474 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.