BPV11F, BPV11F , 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
![Фото 1/4 BPV11F, BPV11F , 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package](https://static.chipdip.ru/lib/169/DOC044169037.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/973/DOC028973304.jpg)
![](https://static.chipdip.ru/lib/320/DOC004320853.jpg)
![](https://static.chipdip.ru/lib/330/DOC024330375.jpg)
78 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 78 000 руб.
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Phototransistors
Описание Фототранзистор, 5мм, -p макс: 950нм, 70В, 30° Характеристики Монтаж | THT |
Технические параметры
Angle of Half Sensitivity | 30 ° |
Collector Current | 50mA |
Maximum Dark Current | 50nA |
Maximum Light Current | 9000µA |
Maximum Wavelength Detected | 980nm |
Minimum Wavelength Detected | 900nm |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Polarity | NPN |
Spectral Range of Sensitivity | 900 → 980 nm |
Spectrums Detected | Infrared |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Width | 5.75mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Material | Silicon |
Number of Channels per Chip | 1 |
Half Intensity Angle Degrees (°) | 30 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 930 |
Cut-Off Filter | Visible Cut-off |
Maximum Light Current (uA) | 9000(Typ) |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 50 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 150 |
Fabrication Technology | NPN Transistor |
Maximum Operating Temperature (°C) | 100 |
Standard Package Name | T-1 3/4 |
Pin Count | 2 |
Supplier Package | T-1 3/4 |
Diameter | 5.75 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand | Vishay Semiconductors |
Collector- Emitter Voltage VCEO Max | 70 V |
Collector-Emitter Breakdown Voltage | 70 V |
Collector-Emitter Saturation Voltage | 130 mV |
Dark Current | 50 nA |
Factory Pack Quantity | 2000 |
Half Intensity Angle Degrees | 15 deg |
Height | 8.6 mm |
Length | 5.75 mm |
Lens Color/Style | Water Clear |
Light Current | 9 mA |
Manufacturer | Vishay |
Maximum On-State Collector Current | 50 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 5 V |
Package / Case | T-1 3/4 |
Packaging | Tube |
Pd - Power Dissipation | 150 mW |
Peak Wavelength | 930 nm |
Product | Phototransistors |
Product Category | Phototransistors |
RoHS | Details |
Wavelength | 930 nm |