GE-2099, Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR

GE-2099, Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
158 шт., срок 7-9 недель
18 210 руб.
от 10 шт.14 340 руб.
от 25 шт.12 570 руб.
от 50 шт.12 515.40 руб.
Добавить в корзину 1 шт. на сумму 18 210 руб.
Номенклатурный номер: 8020645768
Артикул: GE-2099

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
GE-209x Pressure & Temperature Combination Sensors

Amphenol Advanced Sensors GE-209x Pressure and Temperature Combination Sensors provide pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, these sensors utilize NTC thermistor technology for temperature sensing and silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. The GE-209x sensors assemblies feature robust internal circuit protection with a sealed integral connection system. Applications include automotive, heavy equipment, agriculture, Electric Vehicle (EV), and generator sets.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Operating Supply Current: 7 mA
Operating Supply Voltage: 5 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: Temperature and Pressure Combination Sensors
Subcategory: Sensor Modules

Техническая документация

Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.