BU52055GWZ-E2, XFBGA-4 Hall Sensor

BU52055GWZ-E2, XFBGA-4 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
915 шт., срок 7 недель
69 руб.
Кратность заказа 5 шт.
от 50 шт.45 руб.
от 150 шт.39 руб.
от 500 шт.32.24 руб.
Добавить в корзину 5 шт. на сумму 345 руб.
Альтернативные предложения1
Номенклатурный номер: 8020650304
Артикул: BU52055GWZ-E2
Бренд: Rohm

Описание

Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 4.1 mT
Operating Supply Current: 5 uA
Operating Supply Voltage: 3 V
Part # Aliases: BU52055GWZ
Pd - Power Dissipation: 100 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 1.5 mT to-1.5 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Type: Omnipolar
Вес, г 0.03

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.