L2293Q, 2.8V~36V VFQFPN-32(5x5) Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6 недель
1 370 руб.
от 10 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Альтернативные предложения2
Описание
Brushed DC Motor Drivers
STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.
STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.
Технические параметры
Brand | STMicroelectronics |
Configuration | Non-Inverting |
Factory Pack Quantity | 2940 |
Fall Time | 250 ns |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Maximum Turn-Off Delay Time | 200 ns |
Maximum Turn-On Delay Time | 750 ns |
Minimum Operating Temperature | -20 C |
Mounting Style | SMD/SMT |
Number of Drivers | 4 Driver |
Number of Outputs | 4 Output |
Operating Supply Current | 16 mA |
Operating Supply Voltage | 2.8 V to 36 V |
Output Current | 600 mA |
Package / Case | VFQFPN-32 |
Packaging | Tray |
Pd - Power Dissipation | 4 W |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Rise Time | 250 ns |
RoHS | Details |
Series | L2293Q |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2.8 V |
Type | Push-Pull Four Channel Driver with Diodes |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 36 V |
Output Current: | 600 mA |
Package/Case: | VFQFPN-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 4 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | L2293Q |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 260 КБ
Дополнительная информация
Калькуляторы группы «Драйверы Full и Half-Bridge»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.