74LVC1G07QSE-7, 32mA 1 1.65V~5.5V 32mA SOT-353 Buffer/DrIver/TransceIver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
Кратность заказа 5 шт.
от 50 шт. —
33 руб.
от 150 шт. —
29 руб.
от 500 шт. —
25.42 руб.
Добавить в корзину 5 шт.
на сумму 285 руб.
Описание
74LVC1Gxx Single Gate Logic Devices
Diodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.
Diodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Logic Family: | 74LVC |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Package / Case: | SOT-353-5 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 2.6 ns |
Qualification: | AEC-Q100 |
Series: | 74LVC1G07 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 438 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем