SFH6156-4, Оптрон, SMD, Каналы 1, Вых транзисторный, Uизол 5,3кВ, Uce 70В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 19 шт. —
99 руб.
от 37 шт. —
95 руб.
от 73 шт. —
91.03 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Посмотреть аналоги9
Описание
Описание Оптрон, SMD, Каналы 1, Вых транзисторный, Uизол 5,3кВ, Uce 70В
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio: | 160% |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 15 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 4 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Brand | Vishay Semiconductors |
Configuration | 1 Channel |
Current Transfer Ratio | 320% |
Factory Pack Quantity | 4000 |
Height | 3.81 mm |
If - Forward Current | 60 mA |
Isolation Voltage | 5300 Vrms |
Length | 4.83 mm |
Manufacturer | Vishay |
Maximum Collector Current | 100 mA |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 70 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | SMD-4 |
Packaging | Tube |
Pd - Power Dissipation | 150 mW |
Product Category | Transistor Output Optocouplers |
RoHS | Details |
Vf - Forward Voltage | 1.65 V |
Vr - Reverse Voltage | 6 V |
Width | 6.81 mm |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 100 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 320 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 150 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 160 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard | BSI|CSA|cUL|FIMKO|IEC|UL |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 2 |
Typical Forward Voltage (V) | 1.25 |
Typical Rise Time (us) | 2 |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»