CY8C4025LQS-S411, ARM Microcontrollers - MCU PSOC4 - GENERAL

CY8C4025LQS-S411, ARM Microcontrollers - MCU PSOC4 - GENERAL
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.1 090 руб.
от 25 шт.1 020 руб.
от 100 шт.932 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8020674481
Артикул: CY8C4025LQS-S411

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)

Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 4900
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 19 I/O
Number of Timers/Counters: 5 Timer
Package / Case: QFN-24
Packaging: Tray
Processor Series: PSoC 4000S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: SoC
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: PSoC4000
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем