7700-44711-S7V1000, Ethernet Cables / Networking Cables M12 male 0 / RJ45 male 0 shielded Ethernet, TPE 2x2x22AWG SF/UTP CAT5e gn UL/CSA,ITC

7700-44711-S7V1000, Ethernet Cables / Networking Cables M12 male 0 / RJ45 male 0 shielded Ethernet, TPE 2x2x22AWG SF/UTP CAT5e gn UL/CSA,ITC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 390 руб.
Добавить в корзину 1 шт. на сумму 39 390 руб.
Номенклатурный номер: 8020674489
Артикул: 7700-44711-S7V1000

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
TPE Industrial Ethernet Cables
Murrelektronik TPE Industrial Ethernet Cables feature straight or 90° M12 male and female connectors and maximum lengths of 65m or 100m. These 4- and 8-pole cordsets are available in a variety of configurations, including single- or double-ended cables. These cables come in Ethernet/IP, ProfiNET PLTC, and industrial Ethernet options. All three cable types meet CAT5e requirements and are resistant to a variety of media, including welding sparks. Murrelektronik TPE Industrial Ethernet Cables have a convenient hex-nut design combined with Murrelektronik's torque wrench that simplifies installation and ensures IP67 sealing.

Технические параметры

Brand: Murrelektronik
Cable Length: 10 m
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Description/Function: Cat 5e
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Green
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Murrelektronik
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 7
Subcategory: Cable Assemblies
Voltage Rating: 60 VDC
Wire Gauge - AWG: 22 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.