APS13290KLHALT, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT LATCH
![APS13290KLHALT, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT LATCH](https://static.chipdip.ru/lib/257/DOC027257082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
180 руб.
от 100 шт. —
148 руб.
от 500 шт. —
116.10 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICsAllegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 5 G to 40 G |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2.8 V to 24 V |
Output Type: | Open Drain |
Output Voltage: | 200 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches |
Release Point Min/Max (Brp): | -40 G to-5 G |
Series: | APS13290-APS13291 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 2.8 V |
Termination Style: | SMD/SMT |
Type: | Precision |
Техническая документация
Datasheet
pdf, 1316 КБ
Похожие товары