2668180000, Heavy Duty Power Connectors HDC MHP 70 FC

2668180000, Heavy Duty Power Connectors HDC MHP 70 FC
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
2 860 руб.
от 10 шт.2 450 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8020674851
Артикул: 2668180000
Бренд: Weidmuller

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Brand: Weidmuller
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: Weidmuller
Number of Positions: 2 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Series: HDC
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Rockstar
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 194 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.