APM2T42SM22064GTN-4ETG, Solid State Drives - SSD M.2 2242 SS220-M242 SLC 64GB

APM2T42SM22064GTN-4ETG, Solid State Drives - SSD M.2 2242 SS220-M242 SLC 64GB
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
158 600 руб.
Добавить в корзину 1 шт. на сумму 158 600 руб.
Номенклатурный номер: 8020674934
Артикул: APM2T42SM22064GTN-4ETG
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Storage\Solid State Drives - SSD
M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm.

Технические параметры

Active Mode Current: 570 mA
Brand: Apacer
Configuration: SLC
Connector Type: 75-pin SATA
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: M.2 2242
Interface Type: SATA
Manufacturer: Apacer
Maximum Operating Temperature: +70 C
Memory Size: 64 GB
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: M.2 SSDs
Series: SS220-M242
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 455 MB/s

Техническая документация

Datasheet
pdf, 957 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.