7114-1231

3500 шт., срок 7 недель
20 руб.
Кратность заказа 3500 шт.
Добавить в корзину 3500 шт. на сумму 70 000 руб.
Номенклатурный номер: 8025599056
Бренд: YAZAKI

Описание

58 Series Connectors

Yazaki 58 Series Connectors offer a compact design and a tab width range of 1.2mm to 9.5mm for the male terminals. These connectors are ideal for various automotive applications and are available in sealed (waterproof) and non-sealed versions. Yazaki 58 Series Connectors are offered in a range of various types.

Технические параметры

Application: Wire-to-Wire
Brand: Yazaki
Factory Pack Quantity: Factory Pack Quantity: 3500
Manufacturer: Yazaki
Packaging: Reel, Cut Tape
Part # Aliases: 7114-1231
Pitch: 2.8 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.