A1121ELHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED PRECISION HALL SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
270 руб.
от 100 шт. —
233 руб.
от 500 шт. —
185.66 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICsAllegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 50 G to 135 G |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V to 24 V |
Output Type: | Open Drain |
Output Voltage: | 185 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 40 G to 110 G |
Series: | A1121 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Termination Style: | Solder Pad |
Type: | Unipolar |
With Switch: | With Switch |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Magnetic Type | Unipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 135 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 25 |
Maximum Supply Current (uA) | 4000 |
Minimum Magnetic Sensor Release Point (Gs) | 40 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
Typical Magnetic Sensor Hysteresis (Gs) | 25 |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18 |
Typical Output Fall Time (us) | 0.1 |