S07J-GS08, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 100 шт. —
18 руб.
от 500 шт. —
14 руб.
от 3000 шт. —
11.16 руб.
Добавить в корзину 20 шт.
на сумму 460 руб.
Описание
eSMP® SMF Fast Recovery Rectifiers
Vishay eSMP® SMF Fast Recovery Rectifiers are housed in a low-profile package, making them suitable for surface-mounted applications. These rectifiers are ideal for automated placement and glass passivation. The series features a low forward voltage drop, low leakage current, and high forward surge capability. Typical applications for Vishay eSMP SMF Fast Recovery Rectifiers include general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Vishay eSMP® SMF Fast Recovery Rectifiers are housed in a low-profile package, making them suitable for surface-mounted applications. These rectifiers are ideal for automated placement and glass passivation. The series features a low forward voltage drop, low leakage current, and high forward surge capability. Typical applications for Vishay eSMP SMF Fast Recovery Rectifiers include general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 600 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 1.5 |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Forward Voltage (V) | 1.1@1A |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 1800 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Standard Package Name | DO-219-AB |
Pin Count | 2 |
Supplier Package | SMF |
Military | No |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Length | 2.9(Max) |
Package Width | 1.9(Max) |
PCB changed | 2 |
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 25 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-219AB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 1.8 us |
Series: | S07 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pad |
Tradename: | eSMP |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов