HIH-4020-002, Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins

Фото 1/3 HIH-4020-002, Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins
Изображения служат только для ознакомления,
см. техническую документацию
22 510 руб.
Добавить в корзину 1 шт. на сумму 22 510 руб.
Номенклатурный номер: 8020684411
Артикул: HIH-4020-002

Описание

Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
The Honeywell HIH-4020 series humidity sensor is a covered integrated circuit humidity sensor. It is designed specifically for high volume original equipment manufacturer users.

Технические параметры

Accuracy ±3.5%
Mounting Type Through Hole
Operating Temperature Range -40 to 85 °C
Package Type SIP
Pin Count 3
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Series: HIH-4010/4020/4021
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Tradename: HumidIcon
Type: Humidity Sensor

Техническая документация

Datasheet
pdf, 423 КБ
Datasheet
pdf, 434 КБ