dsPIC30F6014A-30I/PF, Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 100 руб.
от 25 шт. —
3 310 руб.
от 90 шт. —
2 810 руб.
Добавить в корзину 1 шт.
на сумму 4 100 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC30F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | CAN/I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 30 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 68 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Package / Case: | TQFP-80 |
Packaging: | Tray |
Processor Series: | dsPIC30F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 144 kB |
Program Memory Type: | Flash |
Series: | dsPIC30F6014 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
ADC Channels | 16 |
ADC Resolution | 12bit |
ADCs | 16x12 bit |
Data Bus Width | 16bit |
Device Million Instructions per Second | 30MIPS |
Instruction Set Architecture | RISC |
Maximum Frequency | 30MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 8 |
Number of SPI Channels | 2 |
Number of Timers | 5 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 80 |
Program Memory Size | 4.096 kB, 144 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 8(16 bit) |
PWM Resolution | 16bit |
RAM Size | 8.192 kB |
Series | dsPIC30F |
Timer Resolution | 16bit |
Timers | 5x16 bit |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
USB Channels | 0 |
Width | 14mm |
Вес, г | 3.944 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары