MLX90426-GVE-ACB-630-SP, Board Mount Motion & Position Sensors Rotary 360 SFI SENT

MLX90426-GVE-ACB-630-SP, Board Mount Motion & Position Sensors Rotary 360 SFI SENT
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7-9 недель
1 890 руб.
от 10 шт.1 390 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8020688349
Артикул: MLX90426-GVE-ACB-630-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90426 Triaxis® 360° Rotary Position Sensors

Melexis MLX90426 Triaxis® 360° Rotary Automotive Position Sensors with stray field immunity (5mT) measure absolute position accurately and safely in harsh and noisy environments over an extended temperature range. MLX90425 components offer a programmable measurement range and support SENT (SAE J2716 APR2016) output mode. SENT frames are encoded according to a Single Secure Sensor A.3 (H.4) or Dual Throttle Position Sensor A.1 (H.1) format. The circuit delivers enhanced serial messages providing error codes and user-defined values. The MLX90425 Sensors are available in a SOIC-8 (DC) Single Die or an SMP-3 (VE), Dual Die PCBless package with an operating temperature range from -40°C to +160°C. Applications include automotive (powertrain actuators, pedal positioning, fuel level gauges, and transmission systems) and industrial uses.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: MLX90426
Subcategory: Sensors
Type: Magnetic

Техническая документация

Datasheet
pdf, 1793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.