HHXF630ARA820MJA0G, Aluminum Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200

HHXF630ARA820MJA0G, Aluminum Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1646 шт., срок 6-8 недель
410 руб.
от 10 шт.290 руб.
от 100 шт.204 руб.
от 500 шт.151.63 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8020729656
Артикул: HHXF630ARA820MJA0G
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
HXF Aluminum Organic Polymer Capacitors

United Chemi-Con (UCC) HXF Aluminum Organic Polymer Capacitors provide higher ripple current capability and downsizing, making this series ideal for use in automotive electrical equipment. These conductive polymer hybrid aluminum electrolytic capacitors (AECs) offer high reliability and 4000 hours of endurance at +135°C with ripple current. The HXF series has a guaranteed short-time operating temperature of +150°C. Other features include a 25V DC to 63V DC rated voltage range and a 33µF to 330µF capacitance range. UCC HXF Aluminum Organic Polymer Capacitors are AEC-Q200 and RoHS 2 compliant as well as halogen free. Because HXF AECs are designed for both high reliability and high ripple current capability, they can reduce component count and contribute to the downsizing of products.

Технические параметры

Номинальная емкость,мкФ 82
Единица измерения мкф
Brand: United Chemi-Con
Capacitance: 82 uF
Diameter: 10 mm
Dissipation Factor DF: 0.08
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 3 uA
Life: 4000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -55 C
Package Type: Vibration-Proof Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 2.8 A
Series: HXF
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 411 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.