A1315LLHLT-2-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC

A1315LLHLT-2-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.310 руб.
от 100 шт.267 руб.
от 500 шт.209.39 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8020729816
Артикул: A1315LLHLT-2-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 7.7 mA
Operating Supply Voltage: 3.3 V
Output Type: Analog
Output Voltage: 1.65 V
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Sensitivity: 2.5 mV/G
Series: A1315
Subcategory: Sensors
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 3 V
With Switch: With Switch

Техническая документация

Datasheet
pdf, 748 КБ