FS32K116LAT0MLFT, 17KB 128K@x8bit -40-~+125- 2.7V~5.5V ARM Cortex-M0 1@x1ch/8bit 1@x13ch/12bit Internal oscillator included 48MHz 43 2KB LQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
990 руб.
от 30 шт. —
824 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
128KB 2.7V~5.5V 17KB 48MHz FLASH 43 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Технические параметры
ADC (Bit) | 12bit |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | - |
CPU Maximum Speed | 48MHz |
DAC (Bit) | 8bit |
Direct Memory Access | Yes |
GPIO Ports Number | 43 |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | - |
Operating Temperature Range | -40℃~+125℃ |
Operating Voltage Range | 2.7V~5.5V |
Peripheral/Function | DMA;PWM;WDT |
Program Memory Type | FLASH |
Program Storage Size | 128KB |
PWM (Bit) | - |
RAM Size | 17KB |
Real-Time Clock | - |
Secure Digital Input and Output | - |
Universal Serial Bus | - |
Watchdog | Yes |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2.7 V to 3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M0+ |
DAC Resolution: | 8 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 17 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, I2S, LIN, PWM, SPI, UART |
Manufacturer: | NXP |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 14 Channel |
Number of I/Os: | 43 I/O |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Part # Aliases: | 935376052557 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | S32K11x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 2.32 |
Техническая документация
Datasheet
pdf, 1626 КБ