AK9703AJ, Air Quality Sensors Industrial grade IR-LED for Hydro-carbon gas detection

AK9703AJ, Air Quality Sensors Industrial grade IR-LED for Hydro-carbon gas detection
Изображения служат только для ознакомления,
см. техническую документацию
1727 шт., срок 7-9 недель
3 410 руб.
от 10 шт.2 570 руб.
от 25 шт.2 280 руб.
от 100 шт.1 812.22 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8020747183
Артикул: AK9703AJ

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.

Технические параметры

Brand: Asahi Kasei Microdevices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Asahi Kasei Microdevices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.48 V to 2.05 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Subcategory: Sensors
Type: Gas Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 671 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.