AEA1213331M050R, Конденсатор: электролитический; SMD; 330мкФ; 50ВDC; O12,5x13,5мм
![AEA1213331M050R, Конденсатор: электролитический; SMD; 330мкФ; 50ВDC; O12,5x13,5мм](https://static.chipdip.ru/lib/456/DOC027456882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
134 шт., срок 6 недель
460 руб.
от 10 шт. —
260 руб.
от 50 шт. —
190 руб.
от 100 шт. —
157.38 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
SMD Aluminum Electrolytic Capacitors
KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.
KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance: | 330 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 14 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Leakage Current: | 165 uA | |
Life: | 5000 Hour | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 900 mA | |
Series: | AEA | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Type: | SMD Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 2.98 |
Техническая документация
Datasheet
pdf, 437 КБ
Конденсаторы электролитические алюминиевые Epcos
pdf, 7655 КБ
Электролитические Чип конденсаторы импортные
pdf, 129 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары