ACD-08AFFM-LL7A02, Sensor Cables / Actuator Cables MID CBL LOCK 8PIN F CONN F PIN

5 080 руб.
Добавить в корзину 1 шт. на сумму 5 080 руб.
Номенклатурный номер: 8020747236
Артикул: ACD-08AFFM-LL7A02
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables

Технические параметры

Brand: Amphenol LTW
Cable Length: 2 m
Connector End A Pin Count: 8 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: C
Subcategory: Cable Assemblies
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 349 КБ