ADUM210N0BRIZ-RL, Digital Isolators Robust 5 kV rms Single Channel Digital Isolators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 10 шт. —
850 руб.
от 100 шт. —
640 руб.
от 250 шт. —
565.30 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ADuM210N Single-Channel Digital IsolatorsAnalog Devices Inc. ADuM210N Single-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. These isolators provide high 100kV/µs common-mode transient immunity, a 150Mbps maximum data rate, and 5.0kV RMS withstand voltage rating. The ADuM210N isolators operate on either side of a supply voltage ranging from 1.8V to 5V. The capability to operate on either side of the supply voltage enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems. Based on iCoupler® technology, the ADuM210N isolators ensure DC correctness in the absence of input logic transitions. The isolators also feature two different fail-safe options. The fail-safe options allow the outputs to transition to a predetermined state when the input power supply is not applied or the inputs are disabled.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.6 mA |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7.2 ns |
Series: | ADUM210N |
Subcategory: | Interface ICs |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 980 |
Maximum Propagation Delay Skew (ns) | 6 |
Maximum Propagation Delay Time (tPHL) (ns) | 13 |
Maximum Propagation Delay Time (tPLH) (ns) | 13 |
Maximum Quiescent Supply Current (mA) | 6 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 849Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем