F13A11005L300100U198, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0 A/2.5 A..

F13A11005L300100U198, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0 A/2.5 A..
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
1 900 руб.
от 10 шт.1 640 руб.
от 25 шт.1 320 руб.
от 100 шт.1 044.10 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8020761288
Артикул: F13A11005L300100U198
Бренд: MICROTHERM

Описание

Sensors\Temperature Sensors\Thermostats
F Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches are ideally suited for space-constrained installations under confined conditions. The switching principle consists of a central contact that opens or closes the application's circuit when triggered by temperature, using a thermo-bimetal snap-disc and pressure spring. These thermostats are shock and vibration tested, with a maximum switch temperature of +190°C. The functions of these switches include thermal motor protection and temperature limiting or cut-off. Additional features include high dimensional stability, various insulation and packaging types, and normally closed or normally open options. The series is available in a variety of design options, such as twin or triplet configurations and custom wire lengths. Typical Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches applications include electric motors, single-phase to three-phase transformers, kitchen appliances, electronics, sensors, PCBs, welding devices, relays, and more.

Технические параметры

Brand: Microtherm Sentronic
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: F13A
Subcategory: Sensors
Tradename: Bi Metallic Snap Disc Control Thermostats
Вес, г 1

Техническая документация

Datasheet
pdf, 1149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.