ACS37003KMCATR-050B5, Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR IN HIGH CURRENT PKG

ACS37003KMCATR-050B5, Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR IN HIGH CURRENT PKG
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.1 760 руб.
от 100 шт.1 420 руб.
от 250 шт.1 314.38 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8020761301
Артикул: ACS37003KMCATR-050B5

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: WSOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 1.1 us
Sensor Type: Current Sense
Series: ACS37003
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall Sensor IC