HS5L-VB7Y4M-G, Interlock Switches Interlock 4 Cnt Solenoid Lock
![HS5L-VB7Y4M-G, Interlock Switches Interlock 4 Cnt Solenoid Lock](https://static.chipdip.ru/lib/098/DOC008098430.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 600 руб.
Добавить в корзину 1 шт.
на сумму 46 600 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Switches\Interlock Switches
HS5L Interlock Switches with SolenoidIDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.
Технические параметры
Brand: | IDEC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | IDEC |
Product Category: | Interlock Switches |
Product Type: | Interlock Switches |
Series: | HS5L |
Subcategory: | Switches |
Actuator Type | Panel Disconnect |
Circuit | DPST-NO/NC + DPST-NC |
Current Rating (Amps) | 2.5A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 2,000,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Force | 12236gf |
Operating Temperature | -25В°C ~ 55В°C |
Package | Bulk |
Pretravel | 0.433"" (11.0mm) |
RoHS Status | ROHS3 Compliant |
Series | HS5L -> |
Switch Function | On-Off, Off-On |
Termination Style | Spring Terminal |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары