APC1001J, Air Quality Sensors APC1001 I2C Module BOX 200

APC1001J, Air Quality Sensors APC1001 I2C Module BOX 200
Изображения служат только для ознакомления,
см. техническую документацию
369 шт., срок 7-9 недель
6 820 руб.
от 10 шт.5 120 руб.
Добавить в корзину 1 шт. на сумму 6 820 руб.
Номенклатурный номер: 8020767675
Артикул: APC1001J
Бренд: ScioSense

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Air Quality Module APC1 Air Purification Combo ONE

ScioSense Air Quality Module APC1 Air Purification Combo ONE is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. For maximum flexibility, APC1 provides up to 20 environmental signal parameters through UART and I 2 C interfaces. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.

Технические параметры

Brand: ScioSense
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: ScioSense
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +5 C
Mounting Style: Chassis
Operating Supply Voltage: 5 V
Output Voltage: 3.3 V
Part # Aliases: 503700202
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Series: APC1
Subcategory: Sensors
Type: Gas, Humidity, Temperature Sensor

Техническая документация

Datasheet
pdf, 1257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.