T598X477M010ATE025, Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200

T598X477M010ATE025, Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.720 руб.
от 50 шт.616 руб.
от 100 шт.497.69 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8020767866
Артикул: T598X477M010ATE025
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: KEMET
Capacitance: 470 uF
Case Code - in: 2815
Case Code - mm: 7343
Dissipation Factor DF: 10%
ESR: 25 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 470 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: X Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 4.47 A
Series: T598
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Solid Electrolytic Capacitor
Voltage Rating DC: 10 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»