DI038N04PQ2-AQ, MOSFET MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N, AEC-Q101

DI038N04PQ2-AQ, MOSFET MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N, AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7-9 недель
520 руб.
от 10 шт.380 руб.
от 100 шт.216 руб.
от 500 шт.199.84 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8020767874
Артикул: DI038N04PQ2-AQ

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Advanced Trench Technology Power MOSFETs
Diotec Semiconductors Advanced Trench Technology Power MOSFETs are a comprehensive range of MOSFET types, from traditional THT cases via standard SMD packages to the most recent "leadless" QFN and TOLL outlines. Components are available in standard commercial/industrial grading and fully AEC-Q101 qualified options, marked by the suffix -AQ. The MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. Current ratings range from 100mA to 280A, while voltage ranges from 20V to 250V.

Технические параметры

Brand: Diotec Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 2 ns
Forward Transconductance - Min: 13 S
Id - Continuous Drain Current: 38 A
Manufacturer: Diotec Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: PowerQFN 5x6
Pd - Power Dissipation: 31 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 14 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 10 mOhms
Rise Time: 30 ns
Series: DI0XX
Subcategory: MOSFETs
Technology: Si
Tradename: DI038N04PQ2-AQ
Transistor Polarity: N-Channel
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 47 ns
Vds - Drain-Source Breakdown Voltage: 45 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 551 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.