SS-748804SC5-YG-PG4-BZ, Modular Connectors / Ethernet Connectors Harmonica Jacks 4 Ports CAT5E Horizontal (90) 8P 8C PG4 Shielded LEDs

SS-748804SC5-YG-PG4-BZ, Modular Connectors / Ethernet Connectors Harmonica Jacks 4 Ports CAT5E Horizontal (90) 8P 8C PG4 Shielded LEDs
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 6-8 недель
2 570 руб.
−18%
после авторизации ›
от 10 шт.2 200 руб.
от 25 шт.1 840 руб.
от 96 шт.1 680.20 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8020767919
Артикул: SS-748804SC5-YG-PG4-BZ
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
2.5G Connectors
Stewart Connector / Bel 2.5G Connectors support speeds from 10/100BT (10Mbps) with multiple LED and port configurations. These connectors feature a unique contact design that allows to reduce the cross-talk and return loss issues. The 2.5G connectors offer shielded protection for Cat5e cables and are available with 30µ" and 50µ" gold plating on the contact mating area. These connectors are Power over Ethernet (PoE) compatible and accommodate 15W power through 100W power requirements.

Технические параметры

Brand: Stewart Connector/Bel
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 32
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Ports: 4 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Part # Aliases: SS-74800-009
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Through Hole
Type: Modular

Техническая документация

Datasheet
pdf, 340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.