SS-12400-006, Circular Metric Connectors Cap w/externals threads for M12 X-Code

SS-12400-006, Circular Metric Connectors Cap w/externals threads for M12 X-Code
Изображения служат только для ознакомления,
см. техническую документацию
5700 шт., срок 5-9 недель
1 100 руб.
от 10 шт.730 руб.
от 100 шт.601 руб.
от 250 шт.538.68 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8020767973
Артикул: SS-12400-006
Бренд: Stewart Connector

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 X-Code Field-Terminated Plugs

Stewart Connector / Bel M12 X-Code Field-Terminated Plug is designed for connections in an industrial environment. This eight-position connector supports Ethernet connectivity and data transmission up to 10Gbps. Stewart Connector / Bel M12 X-Code Field-Terminated Plug offers the transmission reliability of RJ45 plugs, combined with the robust features required for industrial environments that are frequently served by M12 connectors. This M12 X-Code plug requires no specialty tools to terminate cable, making it ideal for field terminations or rework.

Технические параметры

Материал корпуса Plastic
Accessory Type: Cap
Brand: Stewart Connector/Bel
Coding: X Coded
Manufacturer: Bel
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Accessories
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.