Thermostats SERIAL DIGITAL OUTPUT THERMOMETER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Посмотреть аналоги10
Описание
Board Mount Temperature Sensors SERIAL DIGITAL OUTPUT THERMOMETER
Технические параметры
Accuracy: | +/-1.5 C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | TMP03 |
Subcategory: | Sensors |
Accuracy - Highest (Lowest) | ±4°C(±5°C) |
Category | Sensors, Transducers |
Family | Temperature Sensors, Transducers |
Features | One-Shot |
Online Catalog | Temperature Monitoring System |
Operating Temperature | -55°C ~ 150°C |
Output Type | PWM |
Package / Case | TO-226-3, TO-92-3(TO-226AA) |
Packaging | Bulk |
Sensing Temperature - Local | -40°C ~ 100°C |
Sensor Type | Digital, Local |
Standard Package | 100 |
Supplier Device Package | TO-92-3 |
Test Condition | -25°C ~ 100°C(-40°C ~-25°C) |
Voltage - Supply | 4.5 V ~ 7 V |
Вес, г | 0.3 |