IGS-10080MFT, Промышленный управляемый L2+ коммутатор Planet 2 порта 10/100/1000Мб/с, 6 слотов SFP 100/1000Мб/с, + 2 слота SFP 1000/2500Мб/с
![Фото 1/2 IGS-10080MFT, Промышленный управляемый L2+ коммутатор Planet 2 порта 10/100/1000Мб/с, 6 слотов SFP 100/1000Мб/с, + 2 слота SFP 1000/2500Мб/с](https://static.chipdip.ru/lib/536/DOC029536622.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/149/DOC008149764.jpg)
4 шт. со склада г.Москва
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 250 руб.
Добавить в корзину 1 шт.
на сумму 60 250 руб.
Альтернативные предложения1
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port10/100/1000BASE-T Ethernet ports (Ports 1 to 2)
2 100/1000/2500BASE-X SFP ports (Ports 3 to 4)
6 100/1000BASE-X SFP ports (Ports 5 to 10)
Industrial Case and Installation
Redundant power design
12 to 48V DC, redundant power with reverse polarity protection
AC 24V power adapter acceptable
Backup of catastrophic power failure on one supply
Fault tolerance and resilience
IP30 aluminum case
DIN-rail and wall-mount designs
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Industrial Protocol
Modbus TCP for real-time monitoring in SCADA system
IEEE 1588v2 PTP Transparent clock mode (Precision Time Protocol)
Layer 2 Features
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance of Store-and-Forward architecture, and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Storm Control support
Broadcast/Multicast/Unicast
Supports VLAN
IEEE 802.1Q tagged VLAN
Up to 4K VLANs groups, out of 4094 VLAN IDs
Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
Private VLAN Edge (PVE)
Protocol-based VLAN
MAC-based VLAN
Voice VLAN
GVRP (GARP VLAN Registration Protocol)
Spanning Supports Tree Protocol
IEEE 802.1D Spanning Tree Protocol (STP)
IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), spanning tree by VLAN
BPDU Guard
Supports Link Aggregation
802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Provides port mirror (many-to-1)
Port mirroring to monitor the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports G.8032 ERPS (Ethernet Ring Protection Switching)
Compatible with Cisco uni-directional link detection(UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Layer 3 IP Routing Features
Supports maximum 32 static routes and route summarization
Quality of Service
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
IEEE 802.1p CoS
IP TOS/DSCP/IP precedence
IP TCP/UDP port number
Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing on the switch port
DSCP remarking
Multicast
Supports IPv4 IGMP snooping v1, v2 and v3
Supports IPv6 MLD snooping v1 and v2
Querier mode support
IPv4 IGMP snooping port filtering
IPv6 MLD snooping port filtering
MVR (Multicast VLAN Registration)
Security
Authentication
IEEE 802.1x port-based/MAC-based network access authentication
IEEE 802.1x authentication with guest VLAN
Built-in RADIUS client to cooperate with the RADIUS servers
RADIUS/TACACS+ users access authentication
Guest VLAN assigns clients to a restricted VLAN with limited services
Access Control List
IP-based Access Control List (ACL)
MAC-based Access Control List (ACL)
Source MAC/IP address binding
DHCP Snooping to filter distrusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder
Management
IPv4 and IPv6 dual stack management
Switch Management Interfaces
Console and Telnet Command Line Interface
HTTP web switch management
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMP v3 secure access
SNMP Management
Four RMON groups (history, statistics, alarms, and events)
SNMP trap for interface Link Up and Link Down notification
IPv6 IP address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP
Reset button for system reboot or reset to factory default
Dual images
DHCP Relay
DHCP Option 82
DHCP Server
User Privilege levels control
Network Time Protocol (NTP)
Network Diagnostic
SFP-DDM (Digital Diagnostic Monitor)
Cable diagnostic technology provides the mechanism to detect and report potential cabling issues
ICMPv6/ICMPv4 remote ping
SMTP/Syslog remote alarm
System Log
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management
Switch with Multiple SFP Fiber Ports for Growing Long-Reach Industrial and Telecom Networks
PLANET IGS-10080MFT is an Industrial 10-Port Full Gigabit Managed Ethernet Switch specially designed to build a full Gigabit backbone to transmit reliable, high-speed data in heavy industrial demanding environments and to forward data to remote networks through fiber optic cabling. It features two 100/1000/2500BASE-X ports, six 100/1000BASE-X SFP fiber optic ports, and two extra 10/100/1000BASE-T copper interfaces delivered in an IP30 rugged case with redundant power system. Within such favorable enclosure, it provides user-friendly yet advanced IPv6/IPv4 management interfaces, abundant L2/L4 switching functions and Layer 3 static routing capability. The IGS-10080MFT can operate stably under the temperature range from -40 to 75 degrees C and allows either DIN-rail or wall mounting for efficient use of cabinet space.
Cybersecurity Network Solution to Minimize Security Risks
The IGS-10080MFT supports SSHv2 and TLSv1.2 protocols to provide strong protection against advanced threats. It includes a range of cybersecurity features such as DHCP Snooping, IP Source Guard, ARP Inspection Protection, 802.1x port-based network access control, RADIUS and TACACS+ user accounts management, SNMPv3 authentication, and so on to complement it as an all-security solution.
Redundant Ring, Fast Recovery for Critical Network Applications
The IGS-10080MFT supports redundant ring technology and features strong, rapid self-recovery capability to prevent interruptions and external intrusions. It incorporates advanced ITU-T G.8032 ERPS (Ethernet Ring Protection Switching) technology and Spanning Tree Protocol (802.1s MSTP) into customer’s network to enhance system reliability and uptime in various environments.
IPv6/IPv4 Dual Stack Management
Supporting both IPv6 and IPv4 protocols, the IGS-10080MFT help the SMBs to step in the IPv6 era with the lowest investment as their network facilities need not be replaced or overhauled if the IPv6 FTTx edge network is set up.
SMTP/SNMP Trap Event Alert
The IGS-10080MFT provides event alert function to help to diagnose the abnormal device owing to whether or not there is a break of the network connection, or the rebooting response.
Layer 3 IPv4 and IPv6 Software VLAN Routing for Secure and Flexible Management
To help customers stay on top of their businesses, the IGS-10080MFT not only provides ultra high transmission performance and excellent Layer 2 technologies, but also IPv4/IPv6 software VLAN routing feature which allows to cross over different VLANs and different IP addresses for the purpose of having a highly-secure, flexible management and simpler networking application.
Robust Layer 2 Features
The IGS-10080MFT can be programmed for advanced switch management functions such as dynamic port link aggregation, 802.1Q VLAN, Q-in-Q VLAN, Multiple Spanning Tree Protocol (MSTP), Loop and BPDU Guard, IGMP Snooping, and MLD Snooping. Via the link aggregation, the IGS-10080MFT allows the operation of a high-speed trunk to combine with multiple ports such as a 16Gbps fat pipe, and supports fail-over as well. Also, the Link Layer Discovery Protocol (LLDP) is the Layer 2 protocol included to help discover basic information about neighboring devices on the local broadcast domain.
Efficient Traffic Control
The IGS-10080MFT is loaded with robust QoS features and powerful traffic management to enhance services to business-class data, voice, and video solutions. The functionality includes broadcast/multicast/unicast storm control, per port bandwidth control, 802.1p/CoS/IP DSCP QoS priority and remarking. It guarantees the best performance in VoIP and video stream transmission, and empowers the enterprises to take full advantage of the limited network resources.
Powerful Security
PLANET IGS-10080MFT offers comprehensive IPv4/IPv6 Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1X port-based user and device authentication, which can be deployed with RADIUS to ensure the port level security and block illegal users. With the protected port function, communication between edge ports can be prevented to guarantee user privacy. Furthermore, Port security function allows to limit the number of network devices on a given port. The network administrators can now construct highly-secure corporate networks with considerably less time and effort than before.
User-friendly and Secure Management
For efficient management, the IGS-10080MFT is equipped with web, Telnet and SNMP management interfaces.
With the built-in Web-based management interface, the IGS-10080MFT offers an easy-to-use, platform-independent management and configuration facility.
For text-based management, the switches can be accessed via Telnet and the console port.
By supporting the standard SNMP, the switches can be managed via any standard management software
Moreover, the IGS-10080MFT offers secure remote management by supporting SSHv2, TLSv1.2 and SNMP v3 connections which encrypt the packet content at each session.
Modbus TCP Provides Flexible Network Connectivity for Factory Automation
With the supported Modbus TCP/IP protocol, the IGS-10080MFT can easily integrate with SCADA systems, HMI systems and other data acquisition systems in factory floors. It enables administrators to remotely monitor the industrial Ethernet switch’s operating information, port information and communication status, thus easily achieving enhanced monitoring and maintenance of the entire factory.
Flexibility and Long-distance Extension Solution
The IGS-10080MFT’s 8 built-in mini-GBIC slots support triple-speed 100/1000/2500BASE-X SFP (small form-factor pluggable) fiber-optic modules on port 3 and port 4, while ports 5 to 10 support dual-speed 100/1000BASE-X SFP (small form-factor pluggable) fiber-optic modules, the distance can be extended from 300 meters to 2 kilometers (multi-mode fiber) and to 10/20/40/60/80/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.
Intelligent SFP Diagnosis Mechanism
The IGS-10080MFT supports SFP-DDM (Digital Diagnostic Monitor) function that can easily monitor real-time parameters of the SFP for the network administrator, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.
1588 Time Protocol for Industrial Computing Networks
The IGS-10080MFT is ideal for telecom and carrier Ethernet applications, supporting MEF service delivery and timing over packet solutions for IEEE 1588 and synchronous Ethernet.
Environmentally Hardened Design
With the IP30-rated industrial aluminum case, the IGS-10080MFT provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curb-side traffic control cabinets. It also possesses an integrated power supply source with a wide range of voltages (12 to 48V DC or 24V AC) for worldwide high availability applications requiring dual or backup power inputs. Being able to operate under the temperature range from -40 to 75 degrees C, the IGS-10080MFT can be placed in almost any difficult environment.
Технические параметры
Количество SFP/SFP+ | 8 |
Количество портов 10/100 Мбит/с | 0 |
Количество портов 10/100/1000 Мбит/с | 10 |
Количество портов 10GBASE-T | 0 |
Общее количество портов RJ-45 | 2 |
Поддержка PoE/PoE+ | Нет |
Тип коммутатора | Управляемый |
Вес, кг | 1.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары