IGT-2205AT, Промышленный неуправляемый медиаконвертер Planet 2 порта 10/100/1000Мб/с, 2 слота SFP 100/1000/2500Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 3-4 дня
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 680 руб.
Добавить в корзину 1 шт.
на сумму 25 680 руб.
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port2-port 10/100/1000BASE-T RJ45 with auto MDI / MDI-X function
2-port SFP, supporting 100/1000/2500BASE-X transceiver type auto detection
Fiber Port Redundancy
Automatically detects link status and redundancy on dual ports with the same connector type.
Only primary port is active at a time, while the backup port is blocked.
When primary port link failure occurs, the traffic will swap to back up port automatically.
Once the primary port status is back to link up, the traffic will swap from backup port to primary port.
Layer 2 Features
Supports auto-negotiation and 10/100Mbps half / full duplex and 1000Mbps full duplex mode
High-performance Store and Forward architecture, runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
9K jumbo frame size support
Integrated address look-up engine, supporting 4K absolute MAC addresses
Automatic address learning and address aging
Industrial Case and Installation
Slim IP30 metal case protection
DIN-rail, wall-mount or side wall-mount design for redundant power design
Redundant Power Design
12 to 48V DC, redundant power with reverse polarity protection function
AC 24V power adapter acceptable
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Flexible, Reliable and Industrial-grade Network Distance Extension Solution
PLANET IGT-2205AT is an Industrial Gigabit Media Converter providing non-blocking wire-speed performance and great flexibility for Gigabit Ethernet extension in harsh industrial environment. It is equipped with two 10/100/1000BASE-T RJ45 copper port and two 100/1000/2500BASE-X SFP fiber optic interfaces delivered in an IP30 rugged strong case with redundant power system. The IGT-2205AT is well suited for applications in deploying surveillance system, and securing control and wireless service in climatically demanding environments with wide temperature range from -40 to 75 degrees C.
Fiber-Optic Link Capability Enables Extension of Network Deployment
The two SFP ports are compatible with 100BASE-FX, 1000BASE-X and 2500BASE-X SFP (Small Form Factor Pluggable) fiber-optic transceivers. The fiber optic uplink capability guarantees the throughput to all nodes hooked into the network and the Gigabit Ethernet distance can be extended from 300 meters (Multi-mode fiber cable) to 20/40/80/120 kilometers (Single-mode fiber cable), and also the Fast Ethernet distance can be extended from 2km (Multi-mode fiber cable) to 20/40/60 kilometers (Single-mode fiber cable). They are well suited for applications within the factory data centers and distributions.
Adjustable 4-port Switch Mode or 2-port Fiber Redundant Mode
Via the built-in DIP switch, the two SFP fiber interfaces of the IGT-2205AT can be configured as Ethernet switch mode or fiber redundant mode. With the Ethernet switch mode, it can operate in Store-and-Forward mechanism with high performance; with the 2-port Fiber redundant mode, it provides rapid fiber redundancy of link for highly critical Ethernet applications. The redundant mode supports auto-recovering function. If the destination port of a packet is link-down, it will forward the packet to the other port of the backup pair.
Environmentally Hardened Design
The IGT-2205AT is equipped with the slim-type IP30 metal case for easy deployment in heavy Industrial demanding environments. With IP30 industrial case protection, the IGT-2205AT provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curb side traffic control cabinets. Being able to operate under the temperature range from -40 to 75 degrees C, the IGT-2205AT can be placed in almost any difficult environment. The IGT-2205AT also allows either DIN rail or wall mounting for efficient use of cabinet space.
Convenient and Reliable Power System
To enhance the operation reliability and flexibility, the IGT-2205AT is equipped with two DC power input connectors for redundant power supply installation. It also possesses an integrated power supply source with wide-ranging voltages (12 to 48V DC or 24V AC) for worldwide high availability applications requiring dual or backup power inputs.
Flexible and Easy Installation with Limited Space
The compact-sized IGT-2205AT is specially designed to be installed in a narrow environment, such as wall enclosure. It can be installed by fixed wall mounting or DIN rail, thereby making its usability more flexible and easier in any space-limited location.
Технические параметры
Connector A | RJ45 Socket |
Connector B | SFP |
Depth | 87 mm |
Fibre Port Type | SFP |
Fibre Ports | 2 |
Height | 135 mm |
Interface Type A | Ethernet |
Interface Type B | Fibre Multi-Mode |
Mounting Type | DIN Rail Mount |
Operating Temperature Max. | 75 °C |
Operating Temperature Min. | -40 °C |
Operating Voltage Max. - AC | 24 V |
Operating Voltage Max. - DC | 48 V |
Operating Voltage Min. - DC | 12 V |
Protection Rating | IP30 |
RJ45 Ports | 2 |
Series | IGT |
Width | 32 mm |
Вес, г | 588 |
Техническая документация
Datasheet
pdf, 3045 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары