71922-120LF, Гнездо; IDC; "папа"; PIN: 20; угловой; с экстрактором; THT; 2,54мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
350 руб.
от 30 шт. —
304 руб.
от 100 шт. —
208.60 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
QuickieВ®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 uin) Gold or GXTв„ў Plating
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 660 |
Housing Color: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.9 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 1.5 kV |
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold, GXTв(ў |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin(0.76Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.228"(5.80mm) |
Contact Length - Post | 0.114"(2.90mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | - |
Fastening Type | Latch Lock/Eject Hooks |
Features | Keying Slot, Mounting Flange |
Ingress Protection | - |
Insulation Color | Gray |
Insulation Height | 0.339"(8.61mm) |
Insulation Material | Thermoplastic, Glass Filled |
Manufacturer | Amphenol FCI |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | Quickieв(ў |
Shrouding | Shrouded-4 Wall |
Standard Package | 11 |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 10.6 |
Техническая документация
Datasheet
pdf, 157 КБ