10102166A812A, Memory Card Connectors MICRO SD PUSH PULL TYPE 3 IN 1

10102166A812A, Memory Card Connectors MICRO SD PUSH PULL TYPE 3 IN 1
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.600 руб.
от 100 шт.458 руб.
от 500 шт.390.45 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8020809236
Артикул: 10102166A812A
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors
microSD Express Connector
Amphenol Communications Solutions microSD Express Connector offers card sockets for both microSD Express and Micro SD cards (UHS-I). The 17-pin microSD Express Connector is capable of achieving high speeds up to 985MB/s and meeting PCIe® 3.0 requirements. The connector enables the microSD Express platform to reach its full potential by making the microSD Express card able to serve as a removable Solid State Drive (SSD). This platform is ideal for high-resolution content, speed-hungry mobile computing, and IoT devices.

Технические параметры

Brand: Amphenol Commercial Products
Card Type: microSD
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Mounting Type: SMD/SMT
Number of Contacts: 18 Contact
Number of Rows: 2 Row
Orientation: Horizontal
Packaging: Reel, Cut Tape
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Sockets
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Type: II