A1308KUA-2-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC

A1308KUA-2-T, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL EFFECT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.330 руб.
от 100 шт.281 руб.
от 500 шт.220.35 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8020822426
Артикул: A1308KUA-2-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V
Output Type: Forward
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Sensitivity: 2.5 mV/G
Series: A1308-9
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Solder Pad
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 1330 КБ