APS13295KLHALT, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT SWITCH

APS13295KLHALT, Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.180 руб.
от 100 шт.158 руб.
от 500 шт.120.23 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8020822449
Артикул: APS13295KLHALT

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 35 G to 50 G
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.8 V to 24 V
Package / Case: ZLH-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 5 G to 25 G
Series: APS13295
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 1004 КБ