A3212ELHLT-T, Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
180 руб.
от 100 шт. —
147 руб.
от 500 шт. —
113.19 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICsAllegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 1 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -55 G to 55 G |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2.75 V |
Output Type: | Digital |
Output Voltage: | 100 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | 10 G to-10 G |
Series: | A3211-12 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.5 V |
Supply Voltage - Min: | 2.5 V |
Termination Style: | Solder Pad |
Type: | Micropower |
Manufacturer | Allegro MicroSystems, LLC |
Package / Case | SOT-23W |
Packaging | Tape и Reel(TR) |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 3.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Magnetic Sensor Operating Point (Gs) | 55 |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 1 |
Maximum Supply Current (uA) | 10 |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
Typical Magnetic Sensor Hysteresis (Gs) | 5.9 |
Typical Operating Supply Voltage (V) | 2.75 |
Вес, г | 5 |