M2028TYW01-HA, Rocker Switches DPDT (ON)-OFF-(ON)

M2028TYW01-HA, Rocker Switches DPDT (ON)-OFF-(ON)
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
3 000 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8020822728
Артикул: M2028TYW01-HA
Бренд: NKK Switches

Описание

Electromechanical\Switches\Rocker Switches
M Series Rockers

NKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.

Технические параметры

Actuator Style: Rocker
Actuator: Paddle
Brand: NKK Switches
Contact Form: DPDT
Contact Plating: Silver
Contact Rating: 6 A at 125 VAC
Current Rating: 6 A, 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount, Flange
Packaging: Bulk
Product Category: Rocker Switches
Product Type: Rocker Switches
Product: Rocker Switches
Series: M
Subcategory: Switches
Switch Function: (ON)-OFF-(ON)
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.