FC4STCBMF12.0, Crystals Pin Through Crystal, 12 MHz, Tolerance 3

Фото 1/2 FC4STCBMF12.0, Crystals Pin Through Crystal, 12 MHz, Tolerance 3
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.75 руб.
от 100 шт.63 руб.
от 600 шт.59.22 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8020822768
Артикул: FC4STCBMF12.0
Бренд: Abracon

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.

Технические параметры

Brand: ABRACON
Drive Level: 100 uW
ESR: 60 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Frequency Stability: 50 PPM
Frequency: 12 MHz
Lead Spacing: 4.88 mm
Load Capacitance: 20 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Package / Case: 11.35 mm x 4.65 mm
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: Radial
Tolerance: 30 PPM
Type: Pin Through
Frequency Tolerance ±30ppm
Load Capacitance 20pF
Mounting Type Through Hole
Package Type HC-49-SLF
Pin Count 2
Standard Frequency 12MHz

Техническая документация