NHUSBBAB, USB Connectors NH SERIES USB NARROW MOD PNL

NHUSBBAB, USB Connectors NH SERIES USB NARROW MOD PNL
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 7-9 недель
5 850 руб.
от 10 шт.4 610 руб.
от 20 шт.4 520 руб.
от 50 шт.4 007.94 руб.
Добавить в корзину 1 шт. на сумму 5 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8020822809
Артикул: NHUSBBAB
Бренд: Switchcraft

Описание

Connectors\USB Connectors
NH Series USB & HDMI Narrow Panel-Mount Connectors
Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in a durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.

Технические параметры

Brand: Switchcraft
Color: Black
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A/Type B Connectors
Standard: USB 3
Subcategory: USB Connectors
Type: USB Adapter

Техническая документация

Datasheet
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.