CRCW120639R0FKEA, Thick Film Resistors - SMD 1/4watt 39ohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
2 руб.
от 25000 шт. —
1.90 руб.
Добавить в корзину 5000 шт.
на сумму 15 000 руб.
Посмотреть аналоги12
Описание
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1206(3216M) |
Series | CRCW |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Conformal Coated |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 1206 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |