LTST-C195KGJSKT
![Фото 1/3 LTST-C195KGJSKT](https://static.chipdip.ru/lib/426/DOC044426007.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC004212179.jpg)
![](https://static.chipdip.ru/lib/760/DOC006760049.jpg)
3007 шт., срок 7-9 недель
4 руб.
Мин. кол-во для заказа 85 шт.
от 1000 шт. —
3.10 руб.
Добавить в корзину 85 шт.
на сумму 340 руб.
Альтернативные предложения2
Описание
Описание Светодиод SMD цвайфарбиг 0605
Технические параметры
Illumination Color | Yellow, Green |
Luminous Intensity | 25mcd@20mAYellow,75mcd@20mAGreen |
Mounting Type | Surface Mount |
Automotive | No |
Color | Green/Yellow |
Dominant Wavelength (nm) | 571/589 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 35mcd|75mcd |
Internal Protection | No |
Lead Shape | No Lead |
Lead Standoff | No |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions (mm) | 1.1x1.5x0.37 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 574/591 |
Pin Count | 4 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Special Color | Green/Yellow |
Standard Package Name | Chip LED |
Supplier Color | Green/Yellow |
Supplier Package | Chip LED |
Test Current (mA) | 20 |
Type | Bi-Color |
Typical Forward Voltage (V) | 2 |
Viewing Angle (°) | 130 |
Brand: | Lite-On |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow, Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.1 mm x 1.5 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 35 mcd, 75 mcd |
Manufacturer: | Lite-On |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0606(1616 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Bi-Color LEDs |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 130 deg |
Wavelength/Color Temperature: | 589 nm, 571 nm |
Chip Material | AlGaInP |
Dominant Wave Length | 571/589(nm) |
Emitting Color | Yellow Green/Amber |
Forward Current | 30(mA) |
Forward Voltage | 2.4(V) |
Lens Dimensions | 1.1X1.5X0.37(mm) |
Lum Intensity | 35/75mcd |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 2 |
Operating Temp Range | -30C to 85C |
Operating Temperature Classification | Commercial |
Package Type | Chip Led |
Peak Wavelength | 574/591(nm) |
Power Dissipation | 75(W) |
Product Depth (mm) | 1.6(mm) |
Product Height (mm) | 0.55(mm) |
Product Length (mm) | 1.5(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Viewing Angle | 130(deg) |
Техническая документация
Datasheet
pdf, 460 КБ
Datasheet LTST-C195KGJSKT
pdf, 757 КБ
Datasheet LTST-C195KGJSKT
pdf, 741 КБ
Datasheet LTST-C195KGJSKT
pdf, 496 КБ
Документация
pdf, 741 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.