MC74LCX16374DTG, IC: digital; D flip-flop; Ch: 16; CMOS; LCX; SMD; TSSOP48; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
380 руб.
от 25 шт. —
301 руб.
от 117 шт. —
253.98 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Semiconductors\Integrated circuits\Logic integrated circuits\Flip-Flops
D-TYPE FLIP FLOP, 6.2NS, TSSOP-48; Logic Family / Base Number:74LCX163; Flip-Flop Type:D; Propagation Delay:6.2ns; Frequency:170MHz; Output Current:24mA; Logic Case Style:TSSOP; No. of Pins:48Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:74163; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Case | TSSOP48 |
Kind of integrated circuit | D flip-flop |
Kind of output | 3-state, non-inverting |
Kind of package | reel, tape |
Manufacturer | ONSEMI |
Manufacturer series | LCX |
Mounting | SMD |
Number of channels | 16 |
Operating temperature | -55…125°C |
Technology | CMOS |
Trigger | positive-edge-triggered |
Type of integrated circuit | digital |
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Gold |
Logic Function | D-Type Bus Interface |
Max Processing Temp | 260 |
Maximum High Level Output Current | -24 mA |
Maximum Low Level Output Current | 24 mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 6.5@2.7VI6.2@3.3V ns |
Maximum Quiescent Current | 0.02 mA |
Minimum Operating Supply Voltage | 2 V |
Number of Channels per Chip | 16 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 2 |
Number of Output Enables per Element | 1 |
Output Signal Type | Single-Ended |
Output Type | 3-State |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage | 2.5I3.3 V |
Вес, г | 0.18 |
Техническая документация
Datasheet M74LCX16374DTR2G
pdf, 127 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем