M2028TYW01-JA, Rocker Switches DPDT (ON)-OFF-(ON)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
3 000 руб.
Добавить в корзину 1 шт.
на сумму 3 000 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Rocker Switches
M Series RockersNKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.
Технические параметры
Actuator Style: | Rocker |
Actuator: | Concave |
Brand: | NKK Switches |
Contact Form: | DPDT |
Current Rating: | 6 A, 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Manufacturer: | NKK Switches |
Mounting Style: | Panel Mount, Flange |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Product: | Rocker Switches |
Series: | M |
Subcategory: | Switches |
Switch Function: | (ON)-OFF-(ON) |
Termination Style: | Solder Lug |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Pole Throw Configuration | DPDT |
Actuator Style | Large Rocker |
Switch Configuration | (ON) OFF (ON) |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Black |
Actuator Length (mm) | 26.78 |
Number of Rows | 2 |
Row Spacing (mm) | 4.8 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 4.5 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 41.3 |
Body Depth (mm) | 12.8 |
Body Height (mm) | 13.5 |
Product Length (mm) | 41.3 |
Product Depth (mm) | 15.11 |
Product Height (mm) | 29 |
Actuator Depth (mm) | 15.11 |
Actuator Height (mm) | 11 |
Actuator Marking | No Marking |
Actuator Type | Concave (Standard V) |
California Prop 65 | Warning Information |
Circuit | DPDT |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 6A (AC), 3A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Flange |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
Panel Cutout Dimensions | Rectangular - 28.50mm x 16.00mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | Mom-Off-Mom |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Вес, г | 23.29 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.